0150672310 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 93
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 990
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 106
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 367
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,11991 €
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672310

DigiKey Part Number
900-0150672310-ND
Manufacturer
Manufacturer Product Number
0150672310
Description
PREMO-FLEX 1.0 HBS LGT 76 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390250Molex93900-0150390250-ND1,73000 €Parametric Equivalent
0150670310Molex990900-0150670310-ND2,62000 €Parametric Equivalent
0151670250Molex1060151670250-ND1,66000 €Parametric Equivalent
0152670250Molex3670152670250-ND1,94000 €Parametric Equivalent
0982670250Molex00982670250-ND1,11991 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,60948 €1.609,48 €
Manufacturers Standard Package
Unit Price without VAT:1,60948 €
Unit Price with VAT:1,91528 €