0150672221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,97313 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,20692 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,23817 €
Datasheet
21 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672221

DigiKey Part Number
900-0150672221-ND
Manufacturer
Manufacturer Product Number
0150672221
Description
PREMO-FLEX 1.0 HBS LGT 51 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670900Molex00151670900-ND0,97313 €Parametric Equivalent
0152670900Molex00152670900-ND1,20692 €Parametric Equivalent
0982670900Molex00982670900-ND1,23817 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,60266 €1.602,66 €
Manufacturers Standard Package
Unit Price without VAT:1,60266 €
Unit Price with VAT:1,90717 €