Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 33 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670633 | Molex | 0 | 900-0150670633-ND | 2,75906 € | Parametric Equivalent |
| 0151671041 | Molex | 0 | 0151671041-ND | 1,58579 € | Parametric Equivalent |
| 0152671041 | Molex | 0 | 0152671041-ND | 1,81542 € | Parametric Equivalent |
| 0982671041 | Molex | 0 | 0982671041-ND | 1,93500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53397 € | 1.533,97 € |
| Unit Price without VAT: | 1,53397 € |
|---|---|
| Unit Price with VAT: | 1,82542 € |





