Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390331 | Molex | 494 | 900-0150390331-ND | 3,65000 € | Parametric Equivalent |
| 0151670331 | Molex | 0 | 0151670331-ND | 3,92000 € | Parametric Equivalent |
| 0152670331 | Molex | 1.138 | WM10548-ND | 3,65000 € | Parametric Equivalent |
| 0982670331 | Molex | 0 | 0982670331-ND | 1,82244 € | Parametric Equivalent |
| 10-16-A-0304-C-4-08-4-T | GCT | 451 | 2073-10-16-A-0304-C-4-08-4-T-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87684 € | 2.876,84 € |
| Unit Price without VAT: | 2,87684 € |
|---|---|
| Unit Price with VAT: | 3,42344 € |







