0150671206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 366
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.803
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 567
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,21724 €
Datasheet

Parametric Equivalent


GCT
In Stock: 298
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,51032 €
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671206

DigiKey Part Number
900-0150671206-ND
Manufacturer
Manufacturer Product Number
0150671206
Description
PREMO-FLEX 1.0 HBS LGT 305 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390221Molex366900-0150390221-ND3,54000 €Parametric Equivalent
0151670221Molex1.803WM22866-ND1,65000 €Parametric Equivalent
0152670221Molex567WM10539-ND2,24000 €Parametric Equivalent
0982670221Molex00982670221-ND1,21724 €Parametric Equivalent
10-06-A-0304-C-4-08-4-TGCT2982073-10-06-A-0304-C-4-08-4-T-ND0,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,88736 €1.887,36 €
Manufacturers Standard Package
Unit Price without VAT:1,88736 €
Unit Price with VAT:2,24596 €