Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390241 | Molex | 990 | 900-0150390241-ND | 4,49000 € | Parametric Equivalent |
| 0151670241 | Molex | 538 | 0151670241-ND | 1,57000 € | Parametric Equivalent |
| 0152670241 | Molex | 841 | WM13059-ND | 2,07000 € | Parametric Equivalent |
| 0982670241 | Molex | 0 | 0982670241-ND | 1,24301 € | Parametric Equivalent |
| 10-08-A-0254-C-4-08-4-T | GCT | 388 | 2073-10-08-A-0254-C-4-08-4-T-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81406 € | 1.814,06 € |
| Unit Price without VAT: | 1,81406 € |
|---|---|
| Unit Price with VAT: | 2,15873 € |







