0150670907 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,03955 €
Datasheet

Parametric Equivalent


Molex
In Stock: 981
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,08912 €
Datasheet
7 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670907

DigiKey Part Number
900-0150670907-ND
Manufacturer
Manufacturer Product Number
0150670907
Description
PREMO-FLEX 1.0 HBS LGT 229 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670761Molex00151670761-ND1,03955 €Parametric Equivalent
0152670761Molex9810152670761-ND1,86000 €Parametric Equivalent
0982670761Molex00982670761-ND1,08912 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,74338 €1.743,38 €
Manufacturers Standard Package
Unit Price without VAT:1,74338 €
Unit Price with VAT:2,07462 €