Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390237 | Molex | 50 | 900-0150390237-ND | 4,14000 € | Parametric Equivalent |
| 0151670237 | Molex | 334 | 0151670237-ND | 1,71000 € | Parametric Equivalent |
| 0152670237 | Molex | 1.405 | WM10542-ND | 2,01000 € | Parametric Equivalent |
| 0982670237 | Molex | 0 | 0982670237-ND | 1,15728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67271 € | 1.672,71 € |
| Unit Price without VAT: | 1,67271 € |
|---|---|
| Unit Price with VAT: | 1,99052 € |





