Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390759 | Molex | 934 | 900-0150390759-ND | 4,07000 € | Parametric Equivalent |
| 0151670759 | Molex | 931 | 0151670759-ND | 1,45000 € | Parametric Equivalent |
| 0152670759 | Molex | 943 | 0152670759-ND | 1,50000 € | Parametric Equivalent |
| 0982670759 | Molex | 0 | 0982670759-ND | 1,03679 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58902 € | 1.589,02 € |
| Unit Price without VAT: | 1,58902 € |
|---|---|
| Unit Price with VAT: | 1,89093 € |





