Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390777 | Molex | 936 | 900-0150390777-ND | 3,88000 € | Parametric Equivalent |
| 0151670777 | Molex | 345 | 0151670777-ND | 2,15000 € | Parametric Equivalent |
| 0152670777 | Molex | 446 | 0152670777-ND | 1,51000 € | Parametric Equivalent |
| 0982670777 | Molex | 1.023 | WM23729-ND | 1,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,24020 € | 2.240,20 € |
| Unit Price without VAT: | 2,24020 € |
|---|---|
| Unit Price with VAT: | 2,66584 € |





