Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 27 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390971 | Molex | 500 | 900-0150390971-ND | 2,76000 € | Parametric Equivalent |
| 0151670971 | Molex | 0 | 0151670971-ND | 1,19782 € | Parametric Equivalent |
| 0152670971 | Molex | 58 | 0152670971-ND | 2,10000 € | Parametric Equivalent |
| 0982670971 | Molex | 0 | 0982670971-ND | 1,41816 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95360 € | 1.953,60 € |
| Unit Price without VAT: | 1,95360 € |
|---|---|
| Unit Price with VAT: | 2,32478 € |





