Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390405 | Molex | 746 | 900-0150390405-ND | 4,22000 € | Parametric Equivalent |
| 0151670405 | Molex | 168 | 0151670405-ND | 1,62000 € | Parametric Equivalent |
| 0152670405 | Molex | 2.034 | WM16083-ND | 2,63000 € | Parametric Equivalent |
| 0982670405 | Molex | 0 | 0982670405-ND | 1,46463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85981 € | 1.859,81 € |
| Unit Price without VAT: | 1,85981 € |
|---|---|
| Unit Price with VAT: | 2,21317 € |





