Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390295 | Molex | 2 | 900-0150390295-ND | 3,64000 € | Parametric Equivalent |
| 0151670295 | Molex | 0 | 0151670295-ND | 1,59000 € | Parametric Equivalent |
| 0152670295 | Molex | 1.081 | WM10547-ND | 1,81000 € | Parametric Equivalent |
| 0982670295 | Molex | 0 | 0982670295-ND | 1,20625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92357 € | 1.923,57 € |
| Unit Price without VAT: | 1,92357 € |
|---|---|
| Unit Price with VAT: | 2,28905 € |





