Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390817 | Molex | 472 | 900-0150390817-ND | 1,88000 € | Parametric Equivalent |
| 0151670817 | Molex | 4.892 | 0151670817-ND | 1,67000 € | Parametric Equivalent |
| 0152670817 | Molex | 0 | WM25168-ND | 2,02000 € | Parametric Equivalent |
| 0982670815 | Molex | 0 | 0982670815-ND | 1,12011 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90830 € | 1.908,30 € |
| Unit Price without VAT: | 1,90830 € |
|---|---|
| Unit Price with VAT: | 2,27088 € |




