Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 31 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670309 | Molex | 0 | 900-0150670309-ND | 1,61778 € | Parametric Equivalent |
| 0151671013 | Molex | 0 | 0151671013-ND | 1,20942 € | Parametric Equivalent |
| 0152671013 | Molex | 0 | 0152671013-ND | 1,58424 € | Parametric Equivalent |
| 0982671013 | Molex | 0 | 0982671013-ND | 1,58424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94910 € | 1.949,10 € |
| Unit Price without VAT: | 1,94910 € |
|---|---|
| Unit Price with VAT: | 2,31943 € |





