Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390423 | Molex | 500 | 900-0150390423-ND | 2,04000 € | Parametric Equivalent |
| 0151670423 | Molex | 594 | 0151670423-ND | 1,73000 € | Parametric Equivalent |
| 0152670423 | Molex | 3.665 | WM21862-ND | 1,97000 € | Parametric Equivalent |
| 0982670423 | Molex | 0 | 0982670423-ND | 1,41387 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66616 € | 1.666,16 € |
| Unit Price without VAT: | 1,66616 € |
|---|---|
| Unit Price with VAT: | 1,98273 € |





