Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390291 | Molex | 1.021 | 900-0150390291-ND | 1,56000 € | Parametric Equivalent |
| 0151670291 | Molex | 5.728 | WM22526-ND | 1,81000 € | Parametric Equivalent |
| 0152670291 | Molex | 382 | WM19629-ND | 1,99000 € | Parametric Equivalent |
| 0982670291 | Molex | 624 | WM24915-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55229 € | 1.552,29 € |
| Unit Price without VAT: | 1,55229 € |
|---|---|
| Unit Price with VAT: | 1,84723 € |





