
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,26900 € | 42,69 € |
| 25 | 4,00160 € | 100,04 € |
| 50 | 3,81060 € | 190,53 € |
| 100 | 3,62860 € | 362,86 € |
| 250 | 3,40144 € | 850,36 € |
| 500 | 3,23916 € | 1.619,58 € |
| 1.000 | 3,08469 € | 3.084,69 € |
| 3.000 | 2,85490 € | 8.564,70 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

