
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19500 € | 21,95 € |
| 25 | 2,05800 € | 51,45 € |
| 50 | 1,95940 € | 97,97 € |
| 100 | 1,86580 € | 186,58 € |
| 250 | 1,74896 € | 437,24 € |
| 500 | 1,66546 € | 832,73 € |
| 1.000 | 1,58599 € | 1.585,99 € |
| 3.000 | 1,46779 € | 4.403,37 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

