
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 2 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28105 € | 1.281,05 € |
| Unit Price without VAT: | 1,28105 € |
|---|---|
| Unit Price with VAT: | 1,52445 € |

