0150390209 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,12764 €
Datasheet

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 977
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 977
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 952
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 876
Unit Price: 1,47000 €
Datasheet
MFG_01503902XX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390209

DigiKey Part Number
900-0150390209-ND
Manufacturer
Manufacturer Product Number
0150390209
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.