New Product
5 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150360605

DigiKey Part Number
900-0150360605-ND
Manufacturer
Manufacturer Product Number
0150360605
Description
0.50MM PITCH PREMO-FLEX FFC JUMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Number of Conductors
5
Series
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
5.984" (152.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,90500 €19,05 €
251,78560 €44,64 €
501,70040 €85,02 €
2001,54185 €308,37 €
4001,46823 €587,29 €
6001,42683 €856,10 €
1.0001,37634 €1.376,34 €
2.6001,28667 €3.345,34 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €