New Product
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150360440

DigiKey Part Number
900-0150360440-ND
Manufacturer
Manufacturer Product Number
0150360440
Description
0.50MM PITCH PREMO-FLEX FFC JUMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Number of Conductors
40
Series
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
4.016" (102.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,06400 €30,64 €
252,87240 €71,81 €
502,73520 €136,76 €
2002,48010 €496,02 €
4002,36175 €944,70 €
6002,29517 €1.377,10 €
1.0002,21397 €2.213,97 €
2.6002,06977 €5.381,40 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €