9 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150320209

DigiKey Part Number
900-0150320209-ND
Manufacturer
Manufacturer Product Number
0150320209
Description
CABLE FFC/FPC 9POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150320209 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.093" (2.36mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,11500 €11,15 €
251,04480 €26,12 €
500,99480 €49,74 €
1000,94730 €94,73 €
2500,88784 €221,96 €
5000,84546 €422,73 €
1.0000,80511 €805,11 €
3.0000,74507 €2.235,21 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €