37 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310637

DigiKey Part Number
900-0150310637-ND
Manufacturer
Manufacturer Product Number
0150310637
Description
CABLE FFC/FPC 37POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310637 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
37
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,85000 €3,85 €
103,27000 €32,70 €
253,06480 €76,62 €
502,91840 €145,92 €
1002,77900 €277,90 €
2502,60496 €651,24 €
5002,48066 €1.240,33 €
1.0002,36233 €2.362,33 €
3.0002,18632 €6.558,96 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €