
0150310631 | |
|---|---|
DigiKey Part Number | 900-0150310631-ND |
Manufacturer | |
Manufacturer Product Number | 0150310631 |
Description | CABLE FFC/FPC 31POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 31 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,91920 € | 72,98 € |
| 50 | 2,77960 € | 138,98 € |
| 100 | 2,64680 € | 264,68 € |
| 250 | 2,48108 € | 620,27 € |
| 500 | 2,36266 € | 1.181,33 € |
| 1.000 | 2,24996 € | 2.249,96 € |
| 3.000 | 2,08231 € | 6.246,93 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |



