61 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310261

DigiKey Part Number
900-0150310261-ND
Manufacturer
Manufacturer Product Number
0150310261
Description
CABLE FFC/FPC 61POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
61 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310261 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
61
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,62000 €3,62 €
103,07600 €30,76 €
252,88280 €72,07 €
502,74500 €137,25 €
1002,61390 €261,39 €
2502,45024 €612,56 €
5002,33328 €1.166,64 €
1.0002,22199 €2.221,99 €
3.0002,05642 €6.169,26 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €