
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,63640 € | 65,91 € |
| 50 | 2,51060 € | 125,53 € |
| 100 | 2,39070 € | 239,07 € |
| 250 | 2,24096 € | 560,24 € |
| 500 | 2,13402 € | 1.067,01 € |
| 1.000 | 2,03221 € | 2.032,21 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

