0150270167 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 355
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,85287 €
Datasheet

Parametric Equivalent


Molex
In Stock: 114
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,68946 €
Datasheet
16 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270167

DigiKey Part Number
900-0150270167-ND
Manufacturer
Manufacturer Product Number
0150270167
Description
CABLE FFC/FPC 16POS 0.50MM 4.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200167Molex355900-0151200167-ND2,81000 €Parametric Equivalent
0152660167Molex0WM11374-ND1,85287 €Parametric Equivalent
0153660167Molex114900-0153660167-ND4,48000 €Parametric Equivalent
0982660167Molex0WM23715-ND1,68946 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,43642 €2.436,42 €
Unit Price without VAT:2,43642 €
Unit Price with VAT:2,89934 €