Parametric Equivalent

0150252712 | |
|---|---|
DigiKey Part Number | 900-0150252712-ND |
Manufacturer | |
Manufacturer Product Number | 0150252712 |
Description | PREMO-FLEX 0.40 JMPR LGT 178 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 120 | |
Pitch | 0.016" (0.40mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,18572 € | 3.185,72 € |
| Unit Price without VAT: | 3,18572 € |
|---|---|
| Unit Price with VAT: | 3,79101 € |



