
0150201381 | |
|---|---|
DigiKey Part Number | 900-0150201381-ND |
Manufacturer | |
Manufacturer Product Number | 0150201381 |
Description | PREMO-FLEX 0.50 (AU) LGT 305 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201381 Models |
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97200 € | 29,72 € |
| 25 | 2,78560 € | 69,64 € |
| 50 | 2,65240 € | 132,62 € |
| 100 | 2,52570 € | 252,57 € |
| 250 | 2,36756 € | 591,89 € |
| 500 | 2,25454 € | 1.127,27 € |
| 2.000 | 2,04462 € | 4.089,24 € |
| 4.000 | 1,94715 € | 7.788,60 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



