70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150201372

DigiKey Part Number
900-0150201372-ND
Manufacturer
Manufacturer Product Number
0150201372
Description
PREMO-FLEX 0.50 (AU) LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201372 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,71000 €27,10 €
252,54000 €63,50 €
502,41840 €120,92 €
1002,30290 €230,29 €
2502,15868 €539,67 €
5002,05566 €1.027,83 €
2.0001,86424 €3.728,48 €
4.0001,77535 €7.101,40 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €