70 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150201363

DigiKey Part Number
900-0150201363-ND
Manufacturer
Manufacturer Product Number
0150201363
Description
PREMO-FLEX 0.50 (AU) LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201363 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151201363Molex1.675900-0151201363-ND4,05000 €Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,51700 €25,17 €
252,35920 €58,98 €
502,24620 €112,31 €
1002,13900 €213,90 €
2502,00504 €501,26 €
5001,90936 €954,68 €
2.0001,73155 €3.463,10 €
4.0001,64899 €6.595,96 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €