0150201150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,58008 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,68569 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,19911 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 4,38000 €
Datasheet
43 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150201150

DigiKey Part Number
0150201150-ND
Manufacturer
Manufacturer Product Number
0150201150
Description
CABLE FFC/FPC 43POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
43
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151201150Molex0900-0151201150-ND2,58008 €Parametric Equivalent
0151661150Molex00151661150-ND1,68569 €Parametric Equivalent
0153661150Molex0900-0153661150-ND5,19911 €Parametric Equivalent
FJH-43-R-06.00-4Samtec Inc.0FJH-43-R-06.00-4-ND4,38000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0003,38696 €6.773,92 €
Unit Price without VAT:3,38696 €
Unit Price with VAT:4,03048 €