Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 37 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151201094 | Molex | 0 | 900-0151201094-ND | 3,11860 € | Parametric Equivalent |
| 0151661094 | Molex | 0 | 0151661094-ND | 2,51207 € | Parametric Equivalent |
| 0152661094 | Molex | 0 | 0152661094-ND | 4,34459 € | Parametric Equivalent |
| 0153661094 | Molex | 0 | 900-0153661094-ND | 7,07024 € | Parametric Equivalent |
| 0982661094 | Molex | 0 | 0982661094-ND | 3,80343 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83512 € | 5.670,24 € |
| Unit Price without VAT: | 2,83512 € |
|---|---|
| Unit Price with VAT: | 3,37379 € |








