46 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200497

DigiKey Part Number
0150200497-ND
Manufacturer
Manufacturer Product Number
0150200497
Description
CABLE FFC/FPC 46POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
46 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200497 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
46
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,40700 €44,07 €
254,13080 €103,27 €
503,93360 €196,68 €
1003,74560 €374,56 €
2503,51116 €877,79 €
5003,34362 €1.671,81 €
1.0003,18417 €3.184,17 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €