Similar



Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0177-A-4-06-4-G | GCT | 0 | 2073-05-22-A-0177-A-4-06-4-G-ND | 0,70294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,56089 € | 5.121,78 € |
| Unit Price without VAT: | 2,56089 € |
|---|---|
| Unit Price with VAT: | 3,04746 € |









