Parametric Equivalent

Category | Number of Conductors 27 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612927 | Molex | 0 | 900-0150612927-ND | 2,83236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52164 € | 3.521,64 € |
| Unit Price without VAT: | 3,52164 € |
|---|---|
| Unit Price with VAT: | 4,19075 € |



