Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 21 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612221 | Molex | 0 | 900-0150612221-ND | 1,28789 € | Parametric Equivalent |
| AFFC-100-21-051-11 | Assmann WSW Components | 0 | AFFC-100-21-051-11-ND | 0,35743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17907 € | 2.179,07 € |
| Unit Price without VAT: | 2,17907 € |
|---|---|
| Unit Price with VAT: | 2,59309 € |




