
0150181168 | |
|---|---|
DigiKey Part Number | 900-0150181168-ND |
Manufacturer | |
Manufacturer Product Number | 0150181168 |
Description | CABLE FFC/FPC 45POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,66560 € | 66,64 € |
| 50 | 2,53820 € | 126,91 € |
| 100 | 2,41690 € | 241,69 € |
| 250 | 2,26560 € | 566,40 € |
| 500 | 2,15744 € | 1.078,72 € |
| 1.000 | 2,05453 € | 2.054,53 € |
| 3.000 | 1,90143 € | 5.704,29 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


