
0150181055 | |
|---|---|
DigiKey Part Number | 900-0150181055-ND |
Manufacturer | |
Manufacturer Product Number | 0150181055 |
Description | CABLE FFC/FPC 35POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181055 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,55800 € | 35,58 € |
| 25 | 3,33520 € | 83,38 € |
| 50 | 3,17600 € | 158,80 € |
| 100 | 3,02420 € | 302,42 € |
| 250 | 2,83484 € | 708,71 € |
| 500 | 2,69960 € | 1.349,80 € |
| 1.000 | 2,57083 € | 2.570,83 € |
| 3.000 | 2,37928 € | 7.137,84 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |


