
0150180834 | |
|---|---|
DigiKey Part Number | 900-0150180834-ND |
Manufacturer | |
Manufacturer Product Number | 0150180834 |
Description | CABLE FFC/FPC 15POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,10700 € | 31,07 € |
| 25 | 2,91160 € | 72,79 € |
| 50 | 2,77260 € | 138,63 € |
| 100 | 2,64010 € | 264,01 € |
| 250 | 2,47476 € | 618,69 € |
| 500 | 2,35666 € | 1.178,33 € |
| 1.000 | 2,24425 € | 2.244,25 € |
| 3.000 | 2,07702 € | 6.231,06 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


