
0150180790 | |
|---|---|
DigiKey Part Number | 900-0150180790-ND |
Manufacturer | |
Manufacturer Product Number | 0150180790 |
Description | CABLE FFC/FPC 11POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180790 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05300 € | 30,53 € |
| 25 | 2,86160 € | 71,54 € |
| 50 | 2,72480 € | 136,24 € |
| 100 | 2,59460 € | 259,46 € |
| 250 | 2,43220 € | 608,05 € |
| 500 | 2,31614 € | 1.158,07 € |
| 1.000 | 2,20564 € | 2.205,64 € |
| 3.000 | 2,04129 € | 6.123,87 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


