
IS32LT3957A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3957A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3957A-ZLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3957A-ZLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3957A-ZLA3-TR |
Description | IC LED DRIVER CTRLR PWM 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18400 € | 29,60 € |
| 100 | 1,05680 € | 105,68 € |
| 250 | 0,99612 € | 249,03 € |
| 500 | 0,96120 € | 480,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89763 € | 2.244,08 € |
| 5.000 | 0,87847 € | 4.392,35 € |
| 7.500 | 0,86887 € | 6.516,53 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

