60 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180575

DigiKey Part Number
900-0150180575-ND
Manufacturer
Manufacturer Product Number
0150180575
Description
CABLE FFC/FPC 60POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180575 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,66000 €7,66 €
106,50500 €65,05 €
256,09760 €152,44 €
505,80660 €290,33 €
1005,52930 €552,93 €
2505,18324 €1.295,81 €
5004,93604 €2.468,02 €
1.0004,70069 €4.700,69 €
Manufacturers Standard Package
Unit Price without VAT:7,66000 €
Unit Price with VAT:9,11540 €