
0150180336 | |
|---|---|
DigiKey Part Number | 900-0150180336-ND |
Manufacturer | |
Manufacturer Product Number | 0150180336 |
Description | CABLE FFC/FPC 30POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180336 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30300 € | 53,03 € |
| 25 | 4,97040 € | 124,26 € |
| 50 | 4,73300 € | 236,65 € |
| 100 | 4,50700 € | 450,70 € |
| 250 | 4,22484 € | 1.056,21 € |
| 500 | 4,02334 € | 2.011,67 € |
| 1.000 | 3,83148 € | 3.831,48 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


