30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180325

DigiKey Part Number
900-0150180325-ND
Manufacturer
Manufacturer Product Number
0150180325
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180325 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.853
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,90900 €39,09 €
253,66360 €91,59 €
503,48860 €174,43 €
1003,32210 €332,21 €
2503,11412 €778,53 €
5002,96552 €1.482,76 €
1.0002,82410 €2.824,10 €
2.5002,64751 €6.618,77 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €