
0150180194 | |
|---|---|
DigiKey Part Number | 900-0150180194-ND |
Manufacturer | |
Manufacturer Product Number | 0150180194 |
Description | CABLE FFC/FPC 18POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180194 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,56840 € | 89,21 € |
| 50 | 3,39800 € | 169,90 € |
| 100 | 3,23580 € | 323,58 € |
| 250 | 3,03316 € | 758,29 € |
| 500 | 2,88844 € | 1.444,22 € |
| 1.000 | 2,75067 € | 2.750,67 € |
| 3.000 | 2,54575 € | 7.637,25 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


