
0150180172 | |
|---|---|
DigiKey Part Number | 900-0150180172-ND |
Manufacturer | |
Manufacturer Product Number | 0150180172 |
Description | CABLE FFC/FPC 16POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70700 € | 37,07 € |
| 25 | 3,47520 € | 86,88 € |
| 50 | 3,30900 € | 165,45 € |
| 100 | 3,15110 € | 315,11 € |
| 250 | 2,95376 € | 738,44 € |
| 500 | 2,81284 € | 1.406,42 € |
| 1.000 | 2,67868 € | 2.678,68 € |
| 3.000 | 2,47910 € | 7.437,30 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |



