
0150180116 | |
|---|---|
DigiKey Part Number | 900-0150180116-ND |
Manufacturer | |
Manufacturer Product Number | 0150180116 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,23500 € | 42,35 € |
| 25 | 3,96920 € | 99,23 € |
| 50 | 3,77960 € | 188,98 € |
| 100 | 3,59900 € | 359,90 € |
| 250 | 3,37372 € | 843,43 € |
| 500 | 3,21278 € | 1.606,39 € |
| 1.000 | 3,05955 € | 3.059,55 € |
| 3.000 | 2,83162 € | 8.494,86 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |


